text.skipToContent text.skipToNavigation

Manufacturer Part #

WP300RX01-I/ML01C00

Fixed Function Device (FFD) designed to perform the Wireless Power Transfer Rece

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Microchip WP300RX01-I/ML01C00 - Technical Attributes
Attributes Table
Supply Voltage: 4.8V to 5.2V
Supply Current: 1.5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
91
Total
$306.40
USD
Quantity
Web Price
91
$3.83
182
$3.77
364
$3.71
455
$3.69
1,365+
$3.56
Product Variant Information section