text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9261BQXV33XUMA1

Power Management Specialized - PMIC - REEL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9261BQXV33XUMA1 - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,675.00
USD
Quantity
Unit Price
2,500+
$2.27
Product Variant Information section