text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8082ESXUMA1

Small engine management IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE8082ESXUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 6V to 40V
Supply Current: 16mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-TSDSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,880.00
USD
Quantity
Unit Price
3,000+
$1.96
Product Variant Information section