text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7368EXUMA3

Power Management Specialized - PMIC OPTIREG PMIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7368EXUMA3 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  PG-DSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,490.00
USD
Quantity
Unit Price
1,000+
$4.49
Product Variant Information section