Manufacturer Part #
PXE1110CDMG003XTMA1
High Reliability Microcontrollers IC
Product Specification Section
Infineon PXE1110CDMG003XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon PXE1110CDMG003XTMA1 - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -5°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | VQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VQFN-40
Mounting Method:
Surface Mount