text.skipToContent text.skipToNavigation

Manufacturer Part #

NBM7100BBQX

NBM7100 Series 1.8 V to 3.6 V 200 mA SMT Battery Booster IC - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NBM7100BBQX - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.4V to 3.6V
Supply Current: 200mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,510.00
USD
Quantity
Web Price
3,000+
$1.17
Product Variant Information section