text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP451FAG

MC100EP451FAG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP451FAG - Technical Attributes
Attributes Table
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP451FAG is a 6−bit fully differential register with common clock and single−ended Master Reset (MR). Available in a LQFP-32 package.

It is ideal for very high frequency applications where a registered data path is necessary. The 100 Series contains temperature compensation.

Features:

  • 450 ps Typical Propagation Delay
  • Maximum Frequency > 3.0 GHz Typical
  • Asynchronous Master Reset
  • 20 ps Skew Within Device, 35 ps Skew Device−To−Device
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V With VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V With VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,325.00
USD
Quantity
Unit Price
250+
$17.30
Product Variant Information section