Manufacturer Part #
CAP200DG-TL
CAP200DG Series Zero Loss Automatic X Capacitor Discharge IC - SOIC-8
Product Specification Section
Power Integrations CAP200DG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations CAP200DG-TL - Technical Attributes
Attributes Table
Supply Current: | 21.7µA |
Operating Temp Range: | -10°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount