text.skipToContent text.skipToNavigation

Manufacturer Part #

AP4306AKTR-G1

Voltage References SMPS CC/CV Cont 1.21V 0.5mA - TAPE & REEL

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP4306AKTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 18V
Supply Current: 500µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000
$0.105
30,000+
$0.102
Product Variant Information section