Manufacturer Part #
AP4306AKTR-G1
Voltage References SMPS CC/CV Cont 1.21V 0.5mA - TAPE & REEL
Product Specification Section
Diodes Incorporated AP4306AKTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP4306AKTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 18V |
Supply Current: | 500µA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000
$0.105
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount