Manufacturer Part #
TNY268GN-TL
TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - SMD-8B
Product Specification Section
Power Integrations TNY268GN-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TNY268GN-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Flyback |
Duty Cycle-Max: | 68% |
Switching Frequency-Max: | 140kHz |
Rated Power: | 15W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMD-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.96
2,000
$0.945
3,000
$0.935
4,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount