Manufacturer Part #
R1180N121B-TR-FE
LDO Voltage Regulators Low supply Current LDO Regulator
Product Specification Section
Nisshinbo Micro Devices R1180N121B-TR-FE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices R1180N121B-TR-FE - Technical Attributes
Attributes Table
Supply Voltage: | 6.5V |
Rated Power: | 420mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.24
6,000
$0.235
9,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount