text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1342DADBDGD1R2G

onsemi NCP1342 Quasi-Resonant Flyback Controller

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
onsemi NCP1342DADBDGD1R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Breakdown Voltage-Max: 700V
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 9V to 28V
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Web Price
2,500+
$0.54
Product Variant Information section