Manufacturer Part #
MPM54304GMN-0003
MPM54304 Series 16 V 3 A 1.6 MHz Quad Output Buck Switching Regulator - LGA-33
Product Specification Section
Monolithic Power Systems MPM54304GMN-0003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM54304GMN-0003 - Technical Attributes
Attributes Table
Topology: | Buck |
Supply Voltage: | 4V to 16V |
Supply Current: | 1.5mA |
Switching Frequency-Max: | 1.6MHz to 500kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$5.58
10
$5.52
40
$5.47
125
$5.43
400+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray
Mounting Method:
Surface Mount