text.skipToContent text.skipToNavigation

Manufacturer Part #

IMX2174F-TL

InnoMux2-EP Series 725 V 15 W 100 kHz Off-Line Flyback Switcher IC - InSOP-T28D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations IMX2174F-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Topology: Flyback
Supply Voltage: 50V
Supply Current: 0.44mA to 0.83mA
Switching Frequency-Max: 23kHz to 27kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$1,962.00
USD
Quantity
Web Price
1,800+
$1.09
Product Variant Information section