Manufacturer Part #
HF500AGP-30
HF500A-30 Series 700 V 68 kHz Offline Flyback Regulator IC - PDIP-8
Product Specification Section
Monolithic Power Systems HF500AGP-30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems HF500AGP-30 - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Flyback |
Supply Voltage: | 9V to 24V |
Supply Current: | 0.9mA |
Switching Frequency-Max: | 68kHz |
Rated Power: | 18W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,500
$1.29
3,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PDIP-8
Mounting Method:
Through Hole