text.skipToContent text.skipToNavigation

Manufacturer Part #

L6566A

L6566A Series 23 V 4.6 mA SMPS Multi-Mode Controller Surface Mount - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6566A - Technical Attributes
Attributes Table
Supply Current-Max: 4.6mA
Supply Voltage-Max: 23V
Frequency-Max: 300kHz
Topology: Flyback
Power Dissipation: 0.75W
Duty Cycle-Min: 70%
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +150°C
Rise Time: 50ns
Fall Time: 40ns
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$48.00
USD
Quantity
Web Price
50
$0.96
200
$0.915
750
$0.88
2,000
$0.85
5,000+
$0.81