Manufacturer Part #
ISL81601FRZ
ISL81601 Series 60 V 650 kHz Synchronous Buck-Boost Controller - QFN-32
Product Specification Section
Renesas ISL81601FRZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL81601FRZ - Technical Attributes
Attributes Table
Supply Current-Max: | 6mA |
Supply Voltage: | 4.5V to 60V |
Frequency-Max: | 650kHz |
Topology: | Buck/Boost |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Thermal Resistance: | 29°C/W |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$4.49
15
$4.32
50
$4.19
150
$4.08
500+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
QFN-32
Mounting Method:
Surface Mount