Manufacturer Part #
PFS7625L
PFC Controller with Integrated 600 V MOSFET
Product Specification Section
Power Integrations PFS7625L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations PFS7625L - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 123kHz |
Supply Current-Max: | 1.05mA |
Supply Voltage-Max: | 600V |
Power Dissipation: | 185W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | eSIP-16D |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
270
Germany (Online Only):
270
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$2.44
90
$2.37
300
$2.31
600
$2.27
1,200+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
eSIP-16D
Mounting Method:
Through Hole