text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7533H

Power Factor Correction - PFC 280 W peak power 180 VAC CCM PFC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations PFS7533H - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 0.9A
Supply Voltage-Max: 180V
Power Dissipation: 280W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-16D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
2400
Total
$4,200.00
USD
Quantity
Web Price
30
$1.95
120
$1.89
450
$1.83
750
$1.81
1,500+
$1.75
Product Variant Information section