text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1618FDR2G

Multimode (CrM-CCM) Power Factor Controller,

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1618FDR2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 130kHz
Supply Current-Max: 1.6mA
Supply Voltage-Max: 35V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Web Price
2,500
$0.51
5,000+
$0.49
Product Variant Information section