Manufacturer Part #
NCP1239ED100R2G
Fixed Frequency Current‐Mode Controller for Flyback Converter
Product Specification Section
onsemi NCP1239ED100R2G - Product Specification
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
onsemi NCP1239ED100R2G - Technical Attributes
Attributes Table
Supply Current-Max: | 2.5mA |
Supply Voltage: | 8.8V to 35V |
Turn On Threshold Voltage: | 12V |
Turn Off Threshold Voltage: | 8.8V |
Duty Cycle-Max: | 84% |
Frequency-Max: | 108kHz |
Operating Temp Range: | -40°C to +125°C |
Rise Time / Fall Time: | 40ns/30ns |
Storage Temperature Range: | -60°C to +150°C |
No of Terminals: | 7 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000
$0.365
12,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount