Manufacturer Part #
ISL6144IVZA-T
ISL6144 Series 75 V Single Surface Mount Hot Swap Controller - TSSOP-16
Product Specification Section
Renesas ISL6144IVZA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL6144IVZA-T - Technical Attributes
Attributes Table
Type: | ORing MOSFET Controller |
Supply Voltage-Max: | 75V |
Supply Current-Max: | 5mA |
No of Outputs: | Single |
Thermal Resistance: | 90°C/W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount