Manufacturer Part #
SY89853UMG
SY89853U Series 3.6 V Precision Low Power Dual 2:1 LVPECL MUX - MLF-32
Microchip SY89853UMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip SY89853UMG - Technical Attributes
Type: | Multiplexer |
Configuration: | 2 x 2:1 |
No of Channels: | 4 |
Supply Voltage: | 2.375V to 3.6V |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Features & Applications
The SY89853UMG features two, low jitter 2:1 differential multiplexers with 100 K LVPECL (800 mV) compatible outputs, capable of handling clocks up to 2.5 GHz and data streams up to 2.5 Gbps.
The SY89853UMG differential inputs include Micrel’s unique, 3-input termination architecture that allows users to interface to any differential signal (AC or DC Coupled) as small as 100 mV without any level shifting or termination resistors networks in the signal path. The result is a clean, stub-free, low jitter interface solution. The differential 800 mV LVPECL outputs have fast rise/fall times guaranteed to be less than 180 pb The SY89853UMG operates from a 2.5 V ±5% or a 3.3 V ±10% supply, and is guaranteed over the full industrial temperature range (–40° C to +85° C). For applications that require higher performance, consider the SY58026U. The SY89853U is part of Micrel's Precision Edge® product family.
Key Features:
- Dual 2:1 MUX, each channel selects from inputs.
- Unique, patent-pending input isolation design minimizes crosstalk.
- Low power 210 mW (VCC = 2.5 V).
- Guaranteed AC performance over temperature and voltage:
- DC-to->2.5 Gbps data rate throughput.
- <360 ps IN-to-Q tpd.
- <180 ps tr/tf times.
- Ultra-low jitter design:
- <1 psRMS random jitter.
- <10 psPP deterministic jitter.
- <10 psPP total jitter (clock).
- <0.7 psRMS crosstalk-induced jitter.
- Unique, patent-pending 50 Ω input termination and VT pin accepts DC- and AC-coupled inputs (CML, VDS, PECL).
- 800 mV LVPECL output swing.
- Power supply 2.5 V ±5% or 3.3 V ±10%.
- –40°C to +85°C temperature range.
- Available in 32-pin (5 mm x 5 mm) MLF® package.
Applications:
- Data communication systems.
- All SONET OC-3 to OC-48 application.
- All Fibre Channel applications.
- All GigE applications.
Available Packaging
Package Qty:
60 per Tube
Package Style:
MLF-32
Mounting Method:
Surface Mount