text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89547LMG

SY89547L Series 4 GHz 3.2Gbps Differential 4:1 LVDS Multiplexer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89547LMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 3V to 3.6V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89547LMG is a Part of SY89547L Series, precision, high-speed 4:1 differential multiplexer that provides two copies of the selected input. The high speed LVDS (350 mV) compatible outputs guarantees data-rates up to 3.2 Gbps over temperature and voltage.

It comes in a Package of MLF-32 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Selects among four differential inputs
  • Provides two copies of the selected input
  • Guaranteed AC performance over temp and voltage:
    • DC-to > 3.2 Gbps data rate throughput
    • < 620ps In-to-Out Tpd
    • < 150ps Tr/Tf
  • Unique input isolation design minimizes crosstalk
  • Ultra-low jitter design:
    • < 1psrms random jitter
    • < 10psp-p deterministic jitter
    • < 10psp-p total jitter (clock)
    • < 0.7psrms crosstalk-induced jitter
  • Internal input termination
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled inputs (LVDS, LVPECL, CML)
  • 350 mV LVDS output swing

Applications:

  • SONET/SDH multi-channel select applications
  • Fiber channel applications
  • GigE applications 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,920
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$1,191.60
USD
Quantity
Web Price
1
$6.81
10
$6.72
30
$6.67
75
$6.62
200+
$6.52
Product Variant Information section