text.skipToContent text.skipToNavigation

Manufacturer Part #

SY54017ARMG

SY54017AR Series 1.2 / 1.8 V CML 2.5 GHz Low Voltage Multiplexer - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY54017ARMG - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 1.14V to 2.625V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY54017ARMG is a fully differential, low voltage 1.2 V/1.8 V CML 2:1 MUX. The SY54017AR can process clock signals as fast as 3.2 GHz or data patterns up to 3.2 Gbps.

The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled from a 2.5 V driver) as small as 100 mV (200 mV PP) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an internal voltage reference is provided to bias the V T pin. The outputs are CML, with extremely fast rise/fall times guaranteed to be less than 95ps. The SY54017AR operates from a 2.5 V ±5% core supply and a 1.8 V or 1.2 V ±5% output supply and is guaranteed over the full industrial temperature range  (–40°C to +85°C). The SY54017AR is part of Micrel’s high-speed, Precision Edge ® product line.

Key Features:

  • 1.2 V/1.8 V CML 2:1 MUX.
  • Guaranteed AC performance over temperature and voltage:
  • DC-to- > 3.2 Gbps throughput.
  • <310 ps propagation delay ( IN-to-Q).
  • <20 ps input-to-input skew.
  • <95 ps rise/fall times.
  • Ultra-low jitter design.
  • <1 ps RMS cycle-to-cycle jitter.
  • <10 ps PP total jitter.
  • <1 ps RMS random jitter.
  • <10 ps PP deterministic jitter.
  • High-speed CML outputs.
  • 2.5 V ±5% , 1.8/1.2 V ±5% power supply operation.
  • Industrial temperature range: –40°C to +85°C.
  • Available in 16-pin (3 mm x 3 mm) MLF ® package.

Applications:

  • Data Distribution: OC-48, OC-48+FEC.
  • SONET clock and data distribution.
  • Fibre Channel clock and data distribution.
  • Gigabit Ethernet clock and data distribution.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,456.00
USD
Quantity
Web Price
100
$7.32
200
$7.28
300+
$7.24
Product Variant Information section