Manufacturer Part #
74HCT4067PW,118
74HCT4067PW/SOT355/TSSOP24
Product Specification Section
Nexperia 74HCT4067PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT4067PW,118 - Technical Attributes
Attributes Table
Type: | Analog |
No of Channels: | 16 |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 16µA |
ON Resistance: | 195Ω |
Propagation Delay: | 12ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 500mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.43
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount