text.skipToContent text.skipToNavigation

Manufacturer Part #

74CB3Q3253PWJ

74CB Series 2.3 to 3.6 V Dual 1-of-4 FET Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CB3Q3253PWJ - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 2.3V to 3.6V
Supply Current: 0.4mA
ON Resistance: 4.8Ω
Propagation Delay: 0.2ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

Nexperia’s new FET bus switches based on CB3Q technology have a high bandwidth of 500MHz on the data path. CB3Q is a higher-bandwidth technology than CBTLV(D), making these switches suitable for use in broadband networking and high-speed communications equipment.

APPLICATIONS
• Sensor multiplexing
• Broadband communication
• Computing equipment
• Networking equipment
• Memory interleaving

FEATURES
• Supply-voltage range: 2.3V to 3.6V
• Over-voltage tolerant switch inputs
• Support for mixed-mode voltage operation
• IOFF circuitry for partial power-down operation

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$985.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.197
7,500
$0.195
10,000
$0.193
12,500+
$0.188
Product Variant Information section