Manufacturer Part #
ULQ2003A
ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ULQ2003A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULQ2003A - Technical Attributes
Attributes Table
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Features & Applications
The ULQ2003A is a 30 V supply voltage high current seven darlington array, its available in through hole DIP-16 package.
These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
Features:
- Seven Darlington per package
- Extended temperature range: -40 to 105 °C
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Automotive Grade product in SO16 package
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Inputs pinned opposite outputs to simplify layout
View the available family of seven darlington array
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$0.111
500
$0.108
1,875
$0.106
5,000
$0.104
18,750+
$0.10
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 4,000+ / Unit Price: $0.111 / Stock: 0 Qty: 25+$0.111 Stock: 0
- Tube Qty: 4,000+ / Unit Price: $0.265 / Stock: 0 Qty: 25+$0.265 Stock: 0
- Tube Qty: 4,000+ / Unit Price: $0.265 / Stock: 0 Qty: 1+$0.265 Stock: 0
- Tube Qty: 4,000+ / Unit Price: $0.265 / Stock: 0 Qty: 25+$0.265 Stock: 0
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole