Manufacturer Part #
STSPIN840
Compact 7 to 45 V 1.5 A Dual Brushed DC Motor Driver - QFN-24
Product Specification Section
STMicroelectronics STSPIN840 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN840 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
No of Outputs: | Quad |
Output Current-Max: | 1.5A |
Supply Current: | 2.7mA |
Supply Voltage-Max: | 48V |
Supply Voltage: | 7V to 45V |
Fall Time: | 60ns |
Rise Time: | 120ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
4,500+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount