text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN220

STSPIN220 Series 10 V Quad Surface Mount Stepper Motor Driver - VFQFPN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN220 - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.3A
Supply Current: 1950µA
Supply Voltage-Max: 10V
Supply Voltage: 1.8V to 10V
Fall Time: 10ns
Rise Time: 10ns
Interface: IC
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,540.00
USD
Quantity
Web Price
4,000+
$0.885
Product Variant Information section