text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD83591MNTXG

NCD83591 Series 60 V 0.25 A 3-Phase Brushless Motor Control Gate Driver - QFN-28

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
onsemi NCD83591MNTXG - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 5V to 60V
No of Outputs: Triple
Output Current-Max: 0.25A
Supply Current: 4.6mA
Supply Voltage-Max: 70V
Supply Voltage: 5V to 60V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,060.00
USD
Quantity
Unit Price
4,000+
$0.765
Product Variant Information section