Manufacturer Part #
LF2136BTR
LF2136B Series 200 mA Source / 350 mA Sink 3-Phase Half Bridge Gate Driver - SOIC-28
Product Specification Section
Littelfuse LF2136BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LF2136BTR - Technical Attributes
Attributes Table
Motor Type: | Half Bridge |
No of Outputs: | Triple |
Output Current-Max: | 350mA |
Supply Current: | 85µA |
Rated Power Dissipation: | 1.6W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 10V to 20V |
Fall Time: | 35s |
Rise Time: | 90s |
Turn-off Delay Time: | 330ns |
Turn-on Delay Time: | 330ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount