text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2103NTR

LF2103N Series 600 V High Voltage High Speed Half Bridge Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2103NTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Dual
Output Current-Max: 600mA
Supply Current: 500µA
Rated Power Dissipation: 0.625W
Supply Voltage-Max: 20V
Supply Voltage: 10V to 20V
Fall Time: 35ns
Rise Time: 70ns
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section