Manufacturer Part #
BRD1263C-TL
BridgeSwitch Series 50 V 3 A Half-Bridge Motor Driver - InSOP-24C
Product Specification Section
Power Integrations BRD1263C-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations BRD1263C-TL - Technical Attributes
Attributes Table
Motor Type: | Half Bridge |
Output Current-Max: | 3A |
Clock Frequency-Max: | 20kHz |
Supply Voltage: | 600V |
Fall Time: | 115ns |
Rise Time: | 95ns |
Interface: | Analog |
Operating Temp Range: | -40°C to +150°C |
Package Style: | InSOP-24C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.825
4,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24C
Mounting Method:
Surface Mount