text.skipToContent text.skipToNavigation

Manufacturer Part #

VN9006AJTR

VN9006AJ Series 36 V 82 A SMT Single Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN9006AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 6mΩ
Output Current: 82A
Supply Voltage-Max: 28V
Turn-off Delay Time: 30µs
Turn-on Delay Time: 35µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Web Price
2,500+
$0.99
Product Variant Information section