text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN604SITR

IXDN604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse IXDN604SITR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 4A
Supply Voltage-Max: 35V
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,100.00
USD
Quantity
Web Price
2,000+
$1.55