text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN604SIA

IXDN604 Series Dual Low Side 35 V 4 A SMT Ultrafast Mosfet Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Littelfuse IXDN604SIA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1A
Output Impedance: 1.3Ω
Peak Output Current: 4A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 29ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.07
USD
Quantity
Web Price
1
$1.07
40
$1.03
150
$0.975
400
$0.94
1,500+
$0.865
Product Variant Information section