text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4426MTR

IX4426 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IX4426MTR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 35V
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$950.00
USD
Quantity
Unit Price
2,000+
$0.475
Product Variant Information section