text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2153DSTRPBF

IRS2153 Series 600 V 180 mA 15.4 V Supply Dual Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Infineon IRS2153DSTRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 260mA
Supply Voltage-Max: 15.4V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRS2153DSTRPBF is Self oscillating half-bridge gate driver IC. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 Package.

It uses a more advanced silicon platform, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer.

Features:

  • Integrated 600 V half-bridge gate driver
  • CT, RT programmable oscillator
  • 15.4 V Zener clamp on VCC
  • Micropower startup
  • Non-latched shutdown on CT pin (1/6th VCC)
  • Internal bootstrap FET
  • Excellent latch immunity on all inputs and outputs
  • +/- 50 V/ns dV/dt immunity
  • ESD protection on all pins
  • 8-lead SOIC or PDIP package
  • Internal deadtime
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Web Price
2,500
$0.55
5,000
$0.54
7,500
$0.53
10,000+
$0.525
Product Variant Information section