text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2100IBZ

HIP2100 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Renesas HIP2100IBZ - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 114V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The HIP2100IBZ is a high frequency, 100 V half bridge N-channel power MOSFET driver IC, available in 8 pin SOIC package.

Features:

  • Drives N-Channel MOSFET Half Bridge
  • SOIC, EPSOIC, QFN and DFN Package Options
  • SOIC, EPSOIC and DFN Packages Compliant with 100 V Conductor Spacing Guidelines of IPC-2221
  • Pb-Free Product Available (RoHS Compliant)
  • Bootstrap Supply Max Voltage to 114VDC
  • On-Chip 1 Ω Bootstrap Diode
  • Fast Propagation Times for Multi-MHz Circuits
  • Drives 1000pF Load with Rise and Fall Times Typ. 10ns
  • CMOS Input Thresholds for Improved Noise Immunity
  • Independent Inputs for Non-Half Bridge Topologies
  • No Start-Up Problems
  • Outputs Unaffected by Supply Glitches, HS Ringing Below Ground, or HS Slewing at High dv/dt
  • Low Power Consumption
  • Wide Supply Range
  • Supply Undervoltage Protection
  • 3 Ω Driver Output Resistance

Applications:

  • Telecom Half Bridge Power Supplies
  • Avionics DC/DC Converters
  • Two-Switch Forward Converters
  • Active Clamp Forward Converters
Pricing Section
Global Stock:
1,342
Germany (Online Only):
1,342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.33
USD
Quantity
Web Price
1
$2.33
30
$2.27
125
$2.20
300
$2.15
1,250+
$2.04
Product Variant Information section