Manufacturer Part #
2ED3146MC12LXUMA1
EiceDRIVER Series 16.5 V 6.5 A Isolated Dual Channel Gate Driver - PG-DSO-14-71
Product Specification Section
Infineon 2ED3146MC12LXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon 2ED3146MC12LXUMA1 - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
On-state Resistance-Max: | 2.2Ω |
Peak Output Current: | 6.5A |
Supply Voltage-Max: | 16.5V |
Rated Power Dissipation: | 0.9W |
Quiescent Current: | 1.67mA |
Turn-off Delay Time: | 39ns |
Turn-on Delay Time: | 39ns |
Rise Time: | 20ns |
Fall Time: | 20ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | PG-DSO-14-71 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PG-DSO-14-71
Mounting Method:
Surface Mount