text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED3143MC12LXUMA1

EiceDRIVER Series 16.5 V 6.5 A Isolated Dual Channel Gate Driver - PG-DSO-14-71

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED3143MC12LXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 2.2Ω
Peak Output Current: 6.5A
Supply Voltage-Max: 16.5V
Rated Power Dissipation: 0.9W
Quiescent Current: 1.67mA
Turn-off Delay Time: 39ns
Turn-on Delay Time: 39ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-14-71
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,770.00
USD
Quantity
Web Price
1,500
$1.18
3,000
$1.16
4,500+
$1.14
Product Variant Information section