Manufacturer Part #
1EDF5673KXUMA1
1EDF5673K: 3.5 V 1.6 Ohm 8 A 1 Channel Capacitive Gate Driver - PG-TFLGA-13-1
Product Specification Section
Infineon 1EDF5673KXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon 1EDF5673KXUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
On-state Resistance-Max: | 1.6Ω |
Output Current: | 8A |
Supply Voltage-Max: | 3.5V |
Quiescent Current: | 1.5mA |
Rise Time: | 6.5ns |
Fall Time: | 4.5ns |
Operating Temp Range: | -40°C to +85°C |
Package Style: | PG-TFLGA-13-1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PG-TFLGA-13-1
Mounting Method:
Surface Mount