text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3890MC12MXUMA1

1ED38xx Series 9 A 5.7 kV SMT Isolated Single-Channel Gate Driver - PG-DSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon 1ED3890MC12MXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 9A
Supply Voltage-Max: 25V
Rated Power Dissipation: 100mW
Quiescent Current: 2.4mA
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,380.00
USD
Quantity
Unit Price
1,000+
$3.38