text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2863ECR

PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated PAM2863ECR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 2A
Switching Frequency-Max: 1MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000+
$0.39