text.skipToContent text.skipToNavigation

Manufacturer Part #

NCR420UX

NCR4 Series 40 V 150 mA 10 kHz Surface Mount LED Driver - SC-74 (TSOP-6)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NCR420UX - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Output Current per Channel: 150mA
Output Voltage: 40V
Switching Frequency-Max: 10kHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section