text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ2483ADQ-AEC1-LF-Z

Industrial/Automotive-Grade 55V, 2.5A Programmable Frequency LED Driver Availabl

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Monolithic Power Systems MPQ2483ADQ-AEC1-LF-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 2.5W
Supply Voltage: 4.5V to 55V
Output Current per Channel: 2.5A
Switching Frequency-Max: 250kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,500.00
USD
Quantity
Web Price
5,000+
$1.90
Product Variant Information section