Manufacturer Part #
MIC4832YMM-TR
MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
Microchip MIC4832YMM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the MIC4832 - Low-Noise 220VPP EL Driver of devices. Notification Status: FinalDescription of Change:Corrected package marking drawing in Section 7.1, Package Marking Information and added note to legend.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 20 April 2022
Part Status:
Microchip MIC4832YMM-TR - Technical Attributes
Supply Voltage: | 1.8V to 5.5V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC4832YMM TR is a low noise 220 Vp-p electroluminescent lamp (EL) driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4832 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp.
The MIC4832 can drive large panel displays for mobile phones, MP3 players or automotive electronics where EL panels are used for backlighting. The MIC4832 offers design flexibility with adjustable lamp and boost converter frequencies, simply by applying external resistors. A new H-Bridge design reduces audible noise by creating smoother AC voltage across the EL panel. The MIC4832 is offered in MLF ® 3 mm x 3 mm and MSOP-8 lead-free and RoHS compliant packaging with a -40°C to 85°C junction temperature range.
Key Features:
- 1.8 V to 5.5 V DC input voltage.
- 220 Vpp output voltage capable.
- Low audible noise EL drive waveform.
- Supports EL panel sizes up to 3in2 (19 cm2).
- Low 25 µA operating supply current.
- Small inductor size with low profile (220 uH).
- Tiny 3 mm x 3 mm MLF ®-8L package .
- Adjustable boost converter frequency.
- Adjustable EL lamp frequency.
- 10 nA shutdown current.
Applications:
- LCD panel backlight.
- Mobile Phones.
- PDAs.
- Pagers.
- Calculators.
- Multimedia Players.
- Remote controls.
- GPS Receivers.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount