Manufacturer Part #
MIC4826YMM-TR
MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8
Microchip MIC4826YMM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Type: Document ChangeNotification Subject:Data Sheet - MIC4826 - Low Input Voltage, 160 VPP Output Voltage, EL Driver Data Sheet Document RevisionDescription of Change:� Converted Micrel document MIC4826 to Microchip data sheet DS20006134B.� Minor text changes throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: Complete
Part Status:
Microchip MIC4826YMM-TR - Technical Attributes
Supply Voltage: | 1.8V to 5.5V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Micrel’s MIC4826YMM TR is a high output voltage, DC to AC converter, designed for driving EL (Electroluminescent) lamps. The device operates from an input voltage range of 1.8 V to 5.5 V, making it suitable for 1-cell Li Ion and 2- or 3-cell alkaline/NiCad/NiMH battery applications.
The MIC4826 converts a low voltage DC input to a 160 VPP AC output signal that drives the EL lamp. The MIC4826 is comprised of two stages: a boost stage, and an H-bridge, lamp driver, stage. The boost stage steps the input voltage up to +80 V. The H-bridge stage then alternately switches the +80 V output to each terminal of the EL lamp, thus creating a 160 VPP AC signal to drive the EL lamp and generate light. The MIC4826 features separate oscillators for the boost- and H-bridge stages. External resistors independently set the operating frequency of each stage. This flexibility allows the EL lamp circuit to be optimized for maximum efficiency and brightness. The MIC4826 uses a single inductor and a minimum number of external components, making it ideal for portable, space-sensitive applications. The MIC4826 is available in an 8-pin MSOP package with an ambient temperature range of –40°C to +85°C.
Key Features:
- 1.8 V to 5.5 V DC input voltage.
- 160 VPP regulated AC output waveform.
- Independently adjustable EL lamp frequency.
- Independently adjustable boost converter frequency.
- 0.1 µA shutdown current.
Applications:
- LCD panel backlight.
- Cellular phones.
- PDAs.
- Pagers.
- Calculators.
- Remote controls.
- Portable phones.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount